0936040151 | |
---|---|
DigiKey Part Number | 0936040151-ND |
Manufacturer | |
Manufacturer Product Number | 0936040151 |
Description | BOX LGT GRY 6.5"L X 2.76"W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box Light Gray 6.496" L x 2.756" W (165.00mm x 70.00mm) X 1.772" (45.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.496" L x 2.756" W (165.00mm x 70.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | - | |
Design | - | |
Material | - | |
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥307.54815 | ¥61,509.63 |