0936040072 | ||
---|---|---|
DigiKey Part Number | WM21749-ND | |
Manufacturer | ||
Manufacturer Product Number | 0936040072 | |
Description | BOX ALUM GRAY 12.09"L X 10.12"W | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Gray Cover Included 12.087" L x 10.118" W (307.00mm x 257.00mm) X 4.764" (121.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.087" L x 10.118" W (307.00mm x 257.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 122in² (787cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.256" (6.50mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,783.02000 | ¥1,783.02 |
12 | ¥1,719.30833 | ¥20,631.70 |