0936040013 | ||
---|---|---|
DigiKey Part Number | WM17393-ND | |
Manufacturer | ||
Manufacturer Product Number | 0936040013 | |
Description | BOX ALUM BLACK 3.98"L X 3.98"W | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Black Cover Included 3.976" L x 3.976" W (101.00mm x 101.00mm) X 2.283" (57.99mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.976" L x 3.976" W (101.00mm x 101.00mm) | |
Height | 2.283" (57.99mm) | |
Area (L x W) | 15.8in² (102cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥243.20917 | ¥29,185.10 |