




0936012734 | |
|---|---|
DigiKey Part Number | WM22608-ND |
Manufacturer | |
Manufacturer Product Number | 0936012734 |
Description | CONN HOOD SIDE ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG29 |
Series | Size / Dimension 3.701" L x 1.713" W x 3.150" H (94.00mm x 43.50mm x 80.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥705.21000 | ¥705.21 |
| 10 | ¥599.44000 | ¥5,994.40 |
| 25 | ¥561.93240 | ¥14,048.31 |
| 50 | ¥535.14040 | ¥26,757.02 |
| 100 | ¥509.63340 | ¥50,963.34 |
















