




0936012709 | |
|---|---|
DigiKey Part Number | WM22606-ND |
Manufacturer | |
Manufacturer Product Number | 0936012709 |
Description | CONN HOOD SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Molex | Size / Dimension 3.701" L x 1.713" W x 3.150" H (94.00mm x 43.50mm x 80.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥495.57000 | ¥495.57 |
| 10 | ¥421.24200 | ¥4,212.42 |
| 25 | ¥394.88080 | ¥9,872.02 |
| 50 | ¥376.04820 | ¥18,802.41 |
| 100 | ¥358.12090 | ¥35,812.09 |
| 250 | ¥335.73496 | ¥83,933.74 |
















