0936012649 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 149
Unit Price: ¥321.59000
Datasheet
Hood Connector Top Entry M32 16B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M32 16B IP66 - Dust Tight, Water Resistant
0936012649
0936012649
Molex - Sealed Connectors

0936012649

DigiKey Part Number
WM12157-ND
Manufacturer
Manufacturer Product Number
0936012649
Description
HOOD TOP ENTRY 4PEGS HIGH CONSTR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 16B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Molex
Thread Size
M32
Series
Size / Dimension
3.701" L x 1.713" W x 2.972" H (94.00mm x 43.50mm x 75.50mm)
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19300160427HARTING1491195-3117-ND¥321.59000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥482.71000¥482.71
10¥410.28100¥4,102.81
25¥384.60720¥9,615.18
50¥366.26260¥18,313.13
100¥348.80080¥34,880.08
250¥326.99640¥81,749.10