Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.16500 | ¥61.65 |
500 | ¥5.14070 | ¥2,570.35 |
1,000 | ¥4.11255 | ¥4,112.55 |
5,000 | ¥3.59849 | ¥17,992.45 |
10,000 | ¥3.41856 | ¥34,185.60 |