0936000501 | ||
---|---|---|
DigiKey Part Number | 0936000501-ND | |
Manufacturer | ||
Manufacturer Product Number | 0936000501 | |
Description | FLAT GASKET FOR FITT. / CABGLAND | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Sealing Ring For PG11 Thread - Cable Glands |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | PG11 Thread - Cable Glands | |
Material | Elastomer | |
Features | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1.44800 | ¥14.48 |