Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | PG11 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥11.95300 | ¥119.53 |
100 | ¥9.87090 | ¥987.09 |
1,000 | ¥7.79285 | ¥7,792.85 |
5,000 | ¥6.90967 | ¥34,548.35 |
10,000 | ¥6.75380 | ¥67,538.00 |