Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect Housings | |
Specifications | M16 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.29000 | ¥12.29 |
10 | ¥10.14800 | ¥101.48 |
100 | ¥8.45330 | ¥845.33 |
1,000 | ¥6.76261 | ¥6,762.61 |
5,000 | ¥5.91728 | ¥29,586.40 |
10,000 | ¥5.62142 | ¥56,214.20 |