0919990499 | ||
---|---|---|
DigiKey Part Number | WM13321-ND | |
Manufacturer | ||
Manufacturer Product Number | 0919990499 | |
Description | CONN HDR 2POS 5.00MM PCB SLDR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0919990499 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Natural | |
Fastening Type | Latch Lock | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 16 A | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.37600 | ¥43.76 |
100 | ¥3.64910 | ¥364.91 |
1,000 | ¥3.21191 | ¥3,211.91 |