0917163001 | ||
---|---|---|
DigiKey Part Number | 0917163001-ND | |
Manufacturer | ||
Manufacturer Product Number | 0917163001 | |
Description | CONN RCPT 9POS IDC 22-24AWG TIN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 0917163001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 9 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,600 | ¥7.19460 | ¥69,068.16 |