0887683510

DigiKey Part Number
WM19090-ND
Manufacturer
Manufacturer Product Number
0887683510
Description
CBL DVI-D SGL M TO HDMI-A M 2M
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
1st Connector Type
DVI-D Single Link, Male
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Base Product Number
Alternate Length
CBL DVI-D SGL M TO HDMI-A M 1M
In-Stock: 0
Unit Price: