0879185002 | ||
---|---|---|
DigiKey Part Number | 900-0879185002-ND | |
Manufacturer | ||
Manufacturer Product Number | 0879185002 | |
Description | 0.6MM MINIDIMM RA 0.76AULF 244CK | |
Customer Reference | ||
Detailed Description | 244 Position MiniDIMM Socket Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | MiniDIMM | |
Number of Positions | 244 | |
Memory Type | - | |
Standards | - | |
Mounting Type | Through Hole, Right Angle | |
Insertion Angle | Right Angle | |
Features | - | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | - | |
Height | - | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |