0879180201 | ||
---|---|---|
DigiKey Part Number | 0879180201-ND | |
Manufacturer | ||
Manufacturer Product Number | 0879180201 | |
Description | CONN SKT MINIDIMM 200POS R/A SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 200 Position MiniDIMM DDR2 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 0879180201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | MiniDIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | MO-258 | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.385" (9.79mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥133.48844 | ¥64,074.45 |