0879180009

DigiKey Part Number
900-0879180009-ND
Manufacturer
Manufacturer Product Number
0879180009
Description
0.6MM MINI DIMM STD RA 0.76AULF
Customer Reference
Detailed Description
168 Position MiniDIMM DDR2 SDRAM Socket Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
MiniDIMM
Number of Positions
168
Memory Type
DDR2 SDRAM
Standards
-
Mounting Type
Through Hole, Right Angle
Insertion Angle
Right Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
-
Height
-
Color
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number