0877977213 | ||
---|---|---|
DigiKey Part Number | 0877977213-ND | |
Manufacturer | ||
Manufacturer Product Number | 0877977213 | |
Description | CONN HDR 72POS 0.1 STACK T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 72 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 72 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.565" (14.351mm) | |
Length - Post (Mating) | 0.245" (6.223mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.120" (3.050mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥39.29702 | ¥117,891.06 |