Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | MiniDIMM | |
Number of Positions | 244 | |
Memory Type | DDR3 SDRAM | |
Standards | MO-244 | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Guide, Cover, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.97000 | ¥244.97 |
30 | ¥211.89700 | ¥6,356.91 |
120 | ¥181.43683 | ¥21,772.42 |