SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
0853050232
0853050232
Molex RF Connectors | Digi-Key Daily

0853050232

DigiKey Part Number
WM3891TR-ND - Tape & Reel (TR)
WM3891CT-ND - Cut Tape (CT)
WM3891DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0853050232
Description
CONN SMP PLUG STR 50 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0853050232 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Limited Detent
Series
Housing Color
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-65°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Surface Mount
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
40 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,412
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.73000¥34.73
10¥29.50700¥295.07
25¥27.65800¥691.45
50¥26.33660¥1,316.83
100¥25.07880¥2,507.88
250¥23.50864¥5,877.16
500¥22.97670¥11,488.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.35464¥23,354.64
2,000¥22.24100¥44,482.00
3,000¥21.61449¥64,843.47
Manufacturers Standard Package