Similar
Similar
Similar
Similar
Similar




0850421079 | |
|---|---|
DigiKey Part Number | WM4074-ND |
Manufacturer | |
Manufacturer Product Number | 0850421079 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0850421079 Models |
Category | Level, Class 2 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Mounting Clips |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 24.0µin (0.61µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 96 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
Style C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09032962855 | HARTING | 100 | 1195-4245-ND | ¥52.26000 | Similar |
| 09032966824222 | HARTING | 174 | 1195-7396-ND | ¥53.84000 | Similar |
| 09032966841 | HARTING | 0 | 09032966841-ND | ¥73.48330 | Similar |
| 09032966845222 | HARTING | 0 | 09032966845222-ND | ¥46.28990 | Similar |
| 09032967855 | HARTING | 86 | 1195-7399-ND | ¥58.47000 | Similar |






