0847290001 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: ¥405.88980
Datasheet
USB 2.0 Cable A Female to Wire Leads (Circular Coupling) 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female to Wire Leads (Circular Coupling) 0.50' (152.4mm) Unshielded
0847290001
0847290001

0847290001

DigiKey Part Number
WM17519-ND
Manufacturer
Manufacturer Product Number
0847290001
Description
CBL USB2.0 A RCPT-WIRE W/COUPL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Wire Leads (Circular Coupling) 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
28 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Multiple
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP67, Panel Mount
Length
0.50' (152.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0847290023Molex00847290023-ND¥405.88980Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥567.65000¥567.65
10¥482.49600¥4,824.96
25¥452.30280¥11,307.57
50¥430.73280¥21,536.64
100¥410.20170¥41,020.17
Manufacturers Standard Package