



0847000002 | |
|---|---|
DigiKey Part Number | WM17489-ND |
Manufacturer | |
Manufacturer Product Number | 0847000002 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 0847000002 Models |
Category | Ratings Cat5e |
Manufacturer Molex | Termination IDC |
Series | Length 2.157" (54.80mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Round Cable, Not Specified | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 125V |
Features Circular Bayonet Coupling | Housing Material Polyester |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥439.05000 | ¥439.05 |
| 10 | ¥373.18100 | ¥3,731.81 |
| 25 | ¥349.82360 | ¥8,745.59 |
| 50 | ¥333.13720 | ¥16,656.86 |
| 100 | ¥317.25310 | ¥31,725.31 |
| 300 | ¥293.62590 | ¥88,087.77 |













