Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

412JHH

DigiKey Part Number
381-1125-ND
Manufacturer
Manufacturer Product Number
412JHH
Description
FAN AXIAL 40X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
412JHH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3.3 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Part Status
Active
Approval Agency
CSA, UL, VDE
Voltage - Rated
Weight
0.111 lb (50.35 g)
Size / Dimension
Square - 40mm L x 40mm H
Voltage Range
8 ~ 13.5VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
14.1 CFM (0.395m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
57500 Hrs @ 20°C
Fan Type
Base Product Number
Noise
46.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥324.35000¥324.35
10¥266.66600¥2,666.66