0834229017 | ||
---|---|---|
DigiKey Part Number | 0834229017-ND | |
Manufacturer | ||
Manufacturer Product Number | 0834229017 | |
Description | CABLE ASSY D TO MIC-D 15P 1.23M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 4.04' (1.23m) Receptacle, Female Sockets to Individual Wire Leads Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 4.04' (1.23m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥153.00937 | ¥45,902.81 |