Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | miniSAS 4i | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Sidebands on Cable | |
Cable Type | Flat, Twin Axial | |
Usage | Internal, Backplane to Controller | |
Length | 1.96' (600.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 1 A | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.28000 | ¥158.28 |
10 | ¥131.90000 | ¥1,319.00 |
100 | ¥105.51720 | ¥10,551.72 |