0781192020 | ||
---|---|---|
DigiKey Part Number | 900-0781192020TR-ND - Tape & Reel (TR) 900-0781192020CT-ND - Cut Tape (CT) 900-0781192020DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0781192020 | |
Description | CONN FFC VERT 20POS 0.5MM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 0781192020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.56000 | ¥125.60 |
100 | ¥10.37420 | ¥1,037.42 |
1,000 | ¥8.18989 | ¥8,189.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.91689 | ¥15,833.78 |
4,000 | ¥7.64389 | ¥30,575.56 |
6,000 | ¥7.26169 | ¥43,570.14 |
10,000 | ¥7.09788 | ¥70,978.80 |