0780013344 | ||
---|---|---|
DigiKey Part Number | 23-0780013344-ND | |
Manufacturer | ||
Manufacturer Product Number | 0780013344 | |
Description | CONN SKT MINIDIMM 244POS R/A SMD | |
Customer Reference | ||
Detailed Description | 244 Position MiniDIMM DDR3 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 0780013344 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | MiniDIMM | |
Number of Positions | 244 | |
Memory Type | DDR3 SDRAM | |
Standards | MO-244 | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.385" (9.79mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.26000 | ¥170.26 |
10 | ¥141.90700 | ¥1,419.07 |
80 | ¥113.52600 | ¥9,082.08 |