Connector Kit Circuit Plug, Receptacle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Circuit Plug, Receptacle
Molex RF Connectors | Digi-Key Daily
Molex FiT City

0766500082

DigiKey Part Number
23-0766500082-ND
Manufacturer
Manufacturer Product Number
0766500082
Description
KIT CONN MINI-FIT JR 2 CIRC VERT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Kit Circuit Plug, Receptacle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Kit Type
Circuit Plug, Receptacle
Series
Values
4 pcs - 2 position Circuit Plug, Receptacle, 24 ~ 18 AWG Crimp Terminals
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.25100¥52.51
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
0039012020CONN RCPT HSG 2POS DUAL1
0039000039CONN SOCKET 18-24AWG CRIMP TIN2
0039281023CONN HEADER VERT 2POS1