0757345002 | ||
---|---|---|
DigiKey Part Number | 0757345002-ND | |
Manufacturer | ||
Manufacturer Product Number | 0757345002 | |
Description | CONN SFP RCPT W/CAGE 2X5 200P RA | |
Customer Reference | ||
Detailed Description | 200 (20 x 10) Position SFP Receptacle with Cage, Ganged (2x5) Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0757345002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Receptacle with Cage, Ganged (2x5) | |
Connector Type | SFP | |
Number of Positions | 200 (20 x 10) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
32 | ¥603.58188 | ¥19,314.62 |