0755860006 | ||
---|---|---|
DigiKey Part Number | WM22014TR-ND - Tape & Reel (TR) WM22014CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0755860006 | |
Description | CONN MINI SAS RCP 50P SLD RA SMD | |
Customer Reference | ||
Detailed Description | 50 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0755860006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini | |
Number of Positions | 50 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.31000 | ¥97.31 |
10 | ¥86.28200 | ¥862.82 |
100 | ¥68.58500 | ¥6,858.50 |