0754515001 | ||
---|---|---|
DigiKey Part Number | WM14684-ND | |
Manufacturer | ||
Manufacturer Product Number | 0754515001 | |
Description | CONN SFP RCPT W/CAGE 2X6 240P RA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 240 (20 x 12) Position SFP Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0754515001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x6) | |
Connector Type | SFP | |
Number of Positions | 240 (20 x 12) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥772.83000 | ¥772.83 |
24 | ¥722.89458 | ¥17,349.47 |
96 | ¥662.43281 | ¥63,593.55 |