Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | PCIe x4 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 19.69' (6.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 1 A | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |