0744410007 | ||
---|---|---|
DigiKey Part Number | 23-0744410007TR-ND - Tape & Reel (TR) 23-0744410007CT-ND - Cut Tape (CT) 23-0744410007DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0744410007 | |
Description | CONN XFP RCPT 30POS SLD R/A SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position XFP Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0744410007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | XFP | |
Number of Positions | 30 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥47.88500 | ¥478.85 |
100 | ¥38.76290 | ¥3,876.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥39.46729 | ¥18,944.30 |
960 | ¥32.50243 | ¥31,202.33 |
2,400 | ¥30.87734 | ¥74,105.62 |