



0733861090 | |
|---|---|
DigiKey Part Number | WM15243-ND |
Manufacturer | |
Manufacturer Product Number | 0733861090 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 0733861090 Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1440929A056 | Ease Electronics | 200 | 4627-1440929A056-ND | ¥1,297.56000 | Parametric Equivalent |
| 242125 | Amphenol RF | 9,556 | ACX1345-ND | ¥111.98000 | Parametric Equivalent |
| 34_N-SMA-50-1/193_UE | Huber+Suhner, Inc. | 122 | 3628-34_N-SMA-50-1/193_UE-ND | ¥1,101.32000 | Parametric Equivalent |
| 3627850A028 | Ease Electronics | 152 | 4627-3627850A028-ND | ¥1,141.84000 | Parametric Equivalent |
| 901-3143-1000 | Amphenol RF | 15 | ARF1790-ND | ¥2,795.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥359.83000 | ¥359.83 |
| 10 | ¥305.83300 | ¥3,058.33 |
| 25 | ¥286.68440 | ¥7,167.11 |
| 50 | ¥273.01240 | ¥13,650.62 |
| 100 | ¥259.99300 | ¥25,999.30 |
| 336 | ¥238.71393 | ¥80,207.88 |

