
1440929A056 | |
|---|---|
DigiKey Part Number | 4627-1440929A056-ND |
Manufacturer | |
Manufacturer Product Number | 1440929A056 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) N Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Frequency - Max 11 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3627850A028 | Ease Electronics | 152 | 4627-3627850A028-ND | ¥1,141.84000 | Parametric Equivalent |
| 0733861090 | Molex | 124 | WM15243-ND | ¥359.83000 | Parametric Equivalent |
| 242125 | Amphenol RF | 9,560 | ACX1345-ND | ¥111.98000 | Parametric Equivalent |
| 34_N-SMA-50-1/193_UE | Huber+Suhner, Inc. | 122 | 3628-34_N-SMA-50-1/193_UE-ND | ¥1,101.32000 | Parametric Equivalent |
| 901-3143-1000 | Amphenol RF | 15 | ARF1790-ND | ¥2,795.18000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,297.56000 | ¥1,297.56 |
| 10 | ¥1,103.00200 | ¥11,030.02 |
| 25 | ¥1,034.02080 | ¥25,850.52 |
| 50 | ¥984.73160 | ¥49,236.58 |

