0714390564 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥186.64818
Datasheet
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0714390564

DigiKey Part Number
0714390564-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0714390564
Description
CONN RCPT 64POS SMD GOLD
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0714390564 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Mated Stacking Heights
8mm, 9mm, 10mm
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.209" (5.30mm)
Number of Positions
64
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0714390964Molex00714390964-ND¥186.64818Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types