Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Coaxial | |
Accessory Type | Housing | |
For Use With/Related Products | Coaxial Connectors | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | IP67 | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,344 | ¥30.75004 | ¥779,329.01 |