



0678005025 | |
|---|---|
DigiKey Part Number | WM9850-ND |
Manufacturer | |
Manufacturer Product Number | 0678005025 |
Description | CONN SATA HEADER 7POS SLD SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0678005025 Models |
Category | Number of Positions 7 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Header, Shrouded | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥15.74600 | ¥157.46 |
| 25 | ¥14.75680 | ¥368.92 |
| 50 | ¥14.05080 | ¥702.54 |
| 150 | ¥13.00153 | ¥1,950.23 |
| 300 | ¥12.38100 | ¥3,714.30 |
| 600 | ¥11.78985 | ¥7,073.91 |
| 1,050 | ¥11.33351 | ¥11,900.19 |
| 2,550 | ¥10.64611 | ¥27,147.58 |










