



0678005022 | |
|---|---|
DigiKey Part Number | WM16278-ND |
Manufacturer | |
Manufacturer Product Number | 0678005022 |
Description | CONN SATA HEADER 7POS SLD SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0678005022 Models |
Category | Number of Positions 7 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Header, Shrouded | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥6.69900 | ¥66.99 |
| 25 | ¥6.27520 | ¥156.88 |
| 50 | ¥5.97580 | ¥298.79 |
| 150 | ¥5.52880 | ¥829.32 |
| 300 | ¥5.26440 | ¥1,579.32 |
| 600 | ¥5.01300 | ¥3,007.80 |
| 1,050 | ¥4.81881 | ¥5,059.75 |
| 2,550 | ¥4.52641 | ¥11,542.35 |











