



SX1100-B | |
|---|---|
DigiKey Part Number | 2092-SX1100-B-ND |
Manufacturer | |
Manufacturer Product Number | SX1100-B |
Description | CONN SHUNT BLACK OPEN TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | SX1100-B Models |
Category | Height 0.235" (5.97mm) |
Manufacturer Kycon, Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 3.00µin (0.076µm) |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.47100 | ¥4.71 |
| 25 | ¥0.44640 | ¥11.16 |
| 50 | ¥0.42340 | ¥21.17 |
| 100 | ¥0.40360 | ¥40.36 |
| 250 | ¥0.37844 | ¥94.61 |
| 500 | ¥0.36024 | ¥180.12 |
| 2,000 | ¥0.32658 | ¥653.16 |
| 4,000 | ¥0.31095 | ¥1,243.80 |











