0638161710 | |
---|---|
DigiKey Part Number | 900-0638161710-ND |
Manufacturer | |
Manufacturer Product Number | 0638161710 |
Description | CRIMP HEAD ASSY W/ BASE MOUNT & |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | - | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32,938.77000 | ¥32,938.77 |