0622030620 | ||
---|---|---|
DigiKey Part Number | 0622030620-ND | |
Manufacturer | ||
Manufacturer Product Number | 0622030620 | |
Description | BRAID FLARING TOOL | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Flaring Tool Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Flaring Tool | |
For Use With/Related Products | Cable | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥658.97000 | ¥658.97 |