0556591219 | ||
---|---|---|
DigiKey Part Number | 0556591219-ND | |
Manufacturer | ||
Manufacturer Product Number | 0556591219 | |
Description | CONN ADAPT PLUG/PLUG 12P 1.27MM | |
Customer Reference | ||
Detailed Description | 12 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0556591219 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |