0554820619 | ||
---|---|---|
DigiKey Part Number | 0554820619-ND | |
Manufacturer | ||
Manufacturer Product Number | 0554820619 | |
Description | CONN ADAPT PLUG/PLUG 6POS 1.25MM | |
Customer Reference | ||
Detailed Description | 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0554820619 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 6 | |
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |