0545991016 | ||
---|---|---|
DigiKey Part Number | 900-0545991016-ND | |
Manufacturer | ||
Manufacturer Product Number | 0545991016 | |
Description | 2.0 I/O HAND/S TYPE PLUG SET BLA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Serial I/O Plug Connector Solder Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Serial I/O | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥199.50850 | ¥39,901.70 |