
0541045096 | |
|---|---|
DigiKey Part Number | 900-0541045096TR-ND - Tape & Reel (TR) 900-0541045096CT-ND - Cut Tape (CT) 900-0541045096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541045096 |
Description | CONN FFC FPC TOP 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541045096 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 50 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0541045031 | Molex | 5,763 | WM3952CT-ND | ¥231.65000 | Direct |
| 0541045033 | Molex | 1,470 | WM11093CT-ND | ¥185.20000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.10000 | ¥31.10 |
| 10 | ¥26.39800 | ¥263.98 |
| 25 | ¥24.74400 | ¥618.60 |
| 50 | ¥23.56280 | ¥1,178.14 |
| 100 | ¥22.43650 | ¥2,243.65 |
| 250 | ¥21.03160 | ¥5,257.90 |
| 500 | ¥20.34254 | ¥10,171.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥20.10822 | ¥30,162.33 |
| 3,000 | ¥19.14959 | ¥57,448.77 |






