
0152660540 | |
|---|---|
DigiKey Part Number | 900-0152660540-ND |
Manufacturer | |
Manufacturer Product Number | 0152660540 |
Description | CABLE PREMO-FLEX JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660540 Models |
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJH-50-R-03.00-4 | Samtec Inc. | 302 | FJH-50-R-03.00-4-ND | ¥30.35000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.02000 | ¥21.02 |
| 10 | ¥17.87700 | ¥178.77 |
| 25 | ¥16.75920 | ¥418.98 |
| 50 | ¥15.95780 | ¥797.89 |
| 100 | ¥15.19450 | ¥1,519.45 |
| 250 | ¥14.24304 | ¥3,560.76 |
| 500 | ¥13.56300 | ¥6,781.50 |
| 1,000 | ¥12.91580 | ¥12,915.80 |
| 3,000 | ¥11.95312 | ¥35,859.36 |




