50 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0152660535

DigiKey Part Number
WM11532-ND
Manufacturer
Manufacturer Product Number
0152660535
Description
CABLE FFC/FPC 50POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660535 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-50-A-0030-A-4-06-4-TGCT752073-05-50-A-0030-A-4-06-4-T-ND¥12.76000Similar
In-Stock: 946
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.23000¥23.23
10¥19.75800¥197.58
25¥18.51880¥462.97
50¥17.63400¥881.70
100¥16.79160¥1,679.16
250¥15.74028¥3,935.07
500¥14.98876¥7,494.38
1,000¥14.27358¥14,273.58
3,000¥13.20973¥39,629.19
Manufacturers Standard Package