
0532590329 | |
|---|---|
DigiKey Part Number | WM14649-ND |
Manufacturer | |
Manufacturer Product Number | 0532590329 |
Description | CONN HEADER R/A 3POS 3.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532590329 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.311" (7.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBTP) |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.87900 | ¥48.79 |
| 100 | ¥4.14410 | ¥414.41 |
| 500 | ¥3.69868 | ¥1,849.34 |
| 1,000 | ¥3.52203 | ¥3,522.03 |
| 5,000 | ¥3.14395 | ¥15,719.75 |
| 10,000 | ¥2.99397 | ¥29,939.70 |






