0528852074 | |
---|---|
DigiKey Part Number | WM10331TR-ND - Tape & Reel (TR) WM10331CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0528852074 |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0528852074 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 200 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 8mm, 9mm, 10mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.86000 | ¥124.86 |
10 | ¥110.68700 | ¥1,106.87 |
100 | ¥87.98200 | ¥8,798.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥75.49398 | ¥75,493.98 |